
04023C472K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E472KHTR-ND - Tape & Reel (TR) 478-KAM05AR71E472KHCT-ND - Cut Tape (CT) 478-KAM05AR71E472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C472K4T2A |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C472K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R8BB472 | YAGEO | 18,071 | 311-3070-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19148 | $191.48 |
| 2,500 | $0.16640 | $416.00 |
| 5,000 | $0.15136 | $756.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13898 | $1,389.80 |
| 20,000 | $0.12881 | $2,576.20 |
| 30,000 | $0.12371 | $3,711.30 |
| 50,000 | $0.11807 | $5,903.50 |
| 70,000 | $0.11477 | $8,033.90 |
| 100,000 | $0.11160 | $11,160.00 |

