


AC0402KRX7R8BB472 | |
---|---|
DigiKey Part Number | 311-3070-2-ND - Tape & Reel (TR) 311-3070-1-ND - Cut Tape (CT) 311-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB472 |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.21400 | $10.70 |
100 | $0.18360 | $18.36 |
500 | $0.13220 | $66.10 |
1,000 | $0.11648 | $116.48 |
2,500 | $0.09987 | $249.68 |
5,000 | $0.08991 | $449.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05372 | $537.20 |
20,000 | $0.05312 | $1,062.40 |
30,000 | $0.05280 | $1,584.00 |
50,000 | $0.05244 | $2,622.00 |
70,000 | $0.05223 | $3,656.10 |
100,000 | $0.05201 | $5,201.00 |
120,000 | $0.05191 | $6,229.20 |
240,000 | $0.05156 | $12,374.40 |
250,000 | $0.05154 | $12,885.00 |