
04021J1R6PBSTR | |
|---|---|
DigiKey Part Number | 478-9768-2-ND - Tape & Reel (TR) 478-9768-1-ND - Cut Tape (CT) 478-9768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R6PBSTR |
Description | CAP THIN FILM 1.6PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.6 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.57200 | $55.72 |
| 50 | $4.35500 | $217.75 |
| 100 | $3.97890 | $397.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.41172 | $1,705.86 |
| 1,000 | $3.21159 | $3,211.59 |
| 1,500 | $3.11138 | $4,667.07 |
| 2,500 | $3.00037 | $7,500.93 |
| 3,500 | $2.93545 | $10,274.07 |
| 5,000 | $2.87300 | $14,365.00 |
| 6,000 | $2.84341 | $17,060.46 |
| 12,000 | $2.74375 | $32,925.00 |
| 12,500 | $2.73848 | $34,231.00 |


