0201YC221KAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 26,980
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,692
Unit Price: $1.81000
Datasheet

Direct


Murata Electronics
In Stock: 96,670
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 23,444
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 1,943
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,004,673
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 28,384
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.10365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06376
Datasheet

Similar


Murata Electronics
In Stock: 126,722
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01947
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,139
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,978
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.05515
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC221KAQ2A

DigiKey Part Number
0201YC221KAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YC221KAQ2A
Description
CAP CER 220PF 16V X7R 0201
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC221KAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable