
KGM03AR71C221JH | |
---|---|
DigiKey Part Number | 478-KGM03AR71C221JHTR-ND - Tape & Reel (TR) 478-KGM03AR71C221JHCT-ND - Cut Tape (CT) 478-KGM03AR71C221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C221JH |
Description | CAP CER 220PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C221JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65000 | $16.50 |
50 | $1.20860 | $60.43 |
100 | $1.07320 | $107.32 |
500 | $0.84606 | $423.03 |
1,000 | $0.77602 | $776.02 |
2,500 | $0.70207 | $1,755.17 |
5,000 | $0.65752 | $3,287.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.61457 | $9,218.55 |
30,000 | $0.58711 | $17,613.30 |
45,000 | $0.57335 | $25,800.75 |
75,000 | $0.55810 | $41,857.50 |
105,000 | $0.54919 | $57,664.95 |
150,000 | $0.54061 | $81,091.50 |