
02015J1R2PBSTR\500 | |
|---|---|
DigiKey Part Number  | 478-02015J1R2PBSTR\500TR-ND - Tape & Reel (TR) 478-02015J1R2PBSTR\500CT-ND - Cut Tape (CT) 478-02015J1R2PBSTR\500DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 02015J1R2PBSTR\500  | 
Description  | ACCU-F/P  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 pF Thin Film Capacitor 50 V 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 1.2 pF  | |
Tolerance  | ±0.02pF  | |
Voltage - Rated  | 50 V  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0201 (0603 Metric)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Features  | RF, High Q, Low Loss  | |
Size / Dimension  | 0.024" L x 0.013" W (0.60mm x 0.33mm)  | |
Height - Seated (Max)  | 0.011" (0.28mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.56100 | $45.61 | 
| 50 | $3.55880 | $177.94 | 
| 100 | $3.23810 | $323.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.75056 | $1,375.28 | 
| 1,000 | $2.57972 | $2,579.72 | 
| 1,500 | $2.48361 | $3,725.41 | 
| 2,500 | $2.38463 | $5,961.57 | 
| 3,500 | $2.32135 | $8,124.72 | 
| 5,000 | $2.25852 | $11,292.60 | 
| 6,000 | $2.24209 | $13,452.54 | 
| 12,000 | $2.18031 | $26,163.72 | 
| 12,500 | $2.17580 | $27,197.50 | 

