


0101YA270JAT2A | |
---|---|
DigiKey Part Number | 478-KGM02ACG1C270JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C270JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C270JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA270JAT2A |
Description | CAP CER 27PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA270JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
50 | $0.13080 | $6.54 |
100 | $0.11030 | $11.03 |
500 | $0.07760 | $38.80 |
1,000 | $0.06756 | $67.56 |
2,500 | $0.06493 | $162.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06998 | $1,399.60 |
40,000 | $0.06933 | $2,773.20 |
60,000 | $0.06899 | $4,139.40 |
100,000 | $0.06861 | $6,861.00 |
140,000 | $0.06838 | $9,573.20 |
200,000 | $0.06815 | $13,630.00 |
240,000 | $0.06804 | $16,329.60 |
480,000 | $0.06766 | $32,476.80 |