CM-01005(0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-01005(0402)
CX-Series

0101YA270JAT2A

DigiKey Part Number
478-KGM02ACG1C270JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C270JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C270JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA270JAT2A
Description
CAP CER 27PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA270JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.13080$6.54
100$0.11030$11.03
500$0.07760$38.80
1,000$0.06756$67.56
2,500$0.06493$162.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06998$1,399.60
40,000$0.06933$2,773.20
60,000$0.06899$4,139.40
100,000$0.06861$6,861.00
140,000$0.06838$9,573.20
200,000$0.06815$13,630.00
240,000$0.06804$16,329.60
480,000$0.06766$32,476.80
Manufacturers Standard Package