
0101YA120JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C120JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C120JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA120JAT2A |
Description | CAP CER 12PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA120JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C0G1C120J020BC | TDK | 19,835 | 445-5485-1-ND | $1.64000 | Parametric Equivalent |
| CC0100JRNPO7BN120 | YAGEO | 201,960 | 311-3655-1-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.25980 | $25.98 |
| 500 | $0.18976 | $94.88 |
| 1,000 | $0.16829 | $168.29 |
| 2,500 | $0.14575 | $364.38 |
| 5,000 | $0.13219 | $660.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.11188 | $2,237.60 |
| 40,000 | $0.10434 | $4,173.60 |
| 60,000 | $0.10056 | $6,033.60 |
| 100,000 | $0.09638 | $9,638.00 |
| 140,000 | $0.09394 | $13,151.60 |
| 200,000 | $0.09159 | $18,318.00 |

