
CC0100JRNPO7BN120 | |
|---|---|
DigiKey Part Number | 311-3655-2-ND - Tape & Reel (TR) 311-3655-1-ND - Cut Tape (CT) 311-3655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN120 |
Description | CAP CER 12PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.28530 | $28.53 |
| 500 | $0.20948 | $104.74 |
| 1,000 | $0.18613 | $186.13 |
| 2,500 | $0.16164 | $404.10 |
| 5,000 | $0.14689 | $734.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.11886 | $2,377.20 |
| 40,000 | $0.11105 | $4,442.00 |
| 60,000 | $0.10715 | $6,429.00 |
| 100,000 | $0.10282 | $10,282.00 |
| 140,000 | $0.10029 | $14,040.60 |
| 200,000 | $0.09785 | $19,570.00 |

