
009296006402906 | |
|---|---|
DigiKey Part Number | 478-009296006402906TR-ND - Tape & Reel (TR) 478-009296006402906CT-ND - Cut Tape (CT) 478-009296006402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296006402906 |
Description | 6POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 6 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.79600 | $67.96 |
| 25 | $5.91320 | $147.83 |
| 50 | $5.33560 | $266.78 |
| 100 | $4.83880 | $483.88 |
| 250 | $4.30344 | $1,075.86 |
| 500 | $3.98282 | $1,991.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.67149 | $5,507.23 |
| 3,000 | $3.49002 | $10,470.06 |
| 4,500 | $3.40271 | $15,312.19 |
| 7,500 | $3.30948 | $24,821.10 |
| 10,500 | $3.25697 | $34,198.18 |
| 15,000 | $3.20800 | $48,120.00 |

