
009176003884906 | |
---|---|
DigiKey Part Number | 478-12437-2-ND - Tape & Reel (TR) 478-12437-1-ND - Cut Tape (CT) 478-12437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003884906 |
Description | CONN WIRE IDC 3POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176003884906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $5.55500 | $55.55 |
25 | $5.20200 | $130.05 |
50 | $4.95360 | $247.68 |
100 | $4.71680 | $471.68 |
250 | $4.42072 | $1,105.18 |
500 | $4.20948 | $2,104.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $3.93837 | $6,695.23 |
3,400 | $3.75039 | $12,751.33 |
5,100 | $3.64467 | $18,587.82 |
8,500 | $3.51571 | $29,883.53 |
11,900 | $3.43331 | $40,856.39 |
17,000 | $3.34807 | $56,917.19 |