
009176003001906 | |
|---|---|
DigiKey Part Number | 478-009176003001906TR-ND - Tape & Reel (TR) 478-009176003001906CT-ND - Cut Tape (CT) 478-009176003001906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003001906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.57600 | $65.76 |
| 100 | $5.58530 | $558.53 |
| 500 | $4.98484 | $2,492.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.84174 | $4,841.74 |
| 2,000 | $4.61062 | $9,221.24 |
| 3,000 | $4.48062 | $13,441.86 |
| 5,000 | $4.32206 | $21,610.30 |
| 7,000 | $4.22073 | $29,545.11 |
| 10,000 | $4.11594 | $41,159.40 |


