cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159010653906

DigiKey Part Number
478-009159010653906TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
009159010653906
Description
VERTICAL DUAL ROW 10 POSITION CA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
5
Number of Positions
10
Card Thickness
-
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
Hairpin Bellows
Color
White
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyamide (PA), Nylon
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$5.23020$14,644.56