
009159006653906 | |
|---|---|
DigiKey Part Number  | 478-009159006653906TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 009159006653906  | 
Description  | VERTICAL DUAL ROW 6 POSITION CAR  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Card Type  | Non Specified - Dual Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 3  | |
Number of Positions  | 6  | |
Card Thickness  | -  | |
Number of Rows  | 2  | |
Pitch  | 0.079" (2.00mm)  | |
Read Out  | Dual  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Termination  | Solder  | |
Contact Material  | Beryllium Copper  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Contact Type  | Hairpin Bellows  | |
Color  | White  | |
Flange Feature  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Material - Insulation  | Polyamide (PA), Nylon  | |
Termination Rows  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,800 | $4.09761 | $11,473.31 | 

