
009159003551906 | |
|---|---|
DigiKey Part Number | 478-8737-2-ND - Tape & Reel (TR) 478-8737-1-ND - Cut Tape (CT) 478-8737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159003551906 |
Description | CONN SSL RCPT 3POS 2MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 009159003551906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 0.80mm or 1.60mm Thick PCB, Pick and Place Cap | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $6.32300 | $63.23 |
| 25 | $5.92320 | $148.08 |
| 50 | $5.63920 | $281.96 |
| 100 | $5.36990 | $536.99 |
| 250 | $5.03316 | $1,258.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.68987 | $4,220.88 |
| 1,800 | $4.46601 | $8,038.82 |
| 2,700 | $4.34005 | $11,718.13 |
| 4,500 | $4.18647 | $18,839.11 |
| 6,300 | $4.08830 | $25,756.29 |
| 9,000 | $3.98678 | $35,881.02 |




