
009158020030061 | |
---|---|
DigiKey Part Number | 478-009158020030061TR-ND - Tape & Reel (TR) 478-009158020030061CT-ND - Cut Tape (CT) 478-009158020030061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158020030061 |
Description | CONN STACKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 009158020030061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.8mm ~ 3.3mm | |
Height Above Board | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $12.42300 | $124.23 |
25 | $11.64640 | $291.16 |
50 | $11.08820 | $554.41 |
100 | $10.55850 | $1,055.85 |
250 | $9.89720 | $2,474.30 |
500 | $9.42476 | $4,712.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $9.09301 | $10,002.31 |
2,200 | $8.65921 | $19,050.26 |
3,300 | $8.41518 | $27,770.09 |
5,500 | $8.11754 | $44,646.47 |
7,700 | $7.92731 | $61,040.29 |