cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44RX-5000

DigiKey Part Number
2092-MP44RX-5000-ND
Manufacturer
Manufacturer Product Number
MP44RX-5000
Description
MOD PLUG 4P4C-STRANDED/ROUND 50U
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
MP44RX-5000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,500$1.63380$4,084.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.