
MP1010X-5000 | |
---|---|
DigiKey Part Number | 2092-MP1010X-5000-ND |
Manufacturer | |
Manufacturer Product Number | MP1010X-5000 |
Description | MOD PLUG 10P10C-STRANDED/FLAT 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP1010X-5000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.51282 | $16,282.05 |