KF66X-A26P-NJ30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $47.41801
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $66.55691
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $52.01610
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF66X-A26P-NJ30

DigiKey Part Number
2092-KF66X-A26P-NJ30-ND
Manufacturer
Manufacturer Product Number
KF66X-A26P-NJ30
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
KF66X-A26P-NJ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents
Voltage Rating
29VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable