
K85X-EA-9P | |
|---|---|
DigiKey Part Number | 2092-K85X-EA-9P-ND |
Manufacturer | |
Manufacturer Product Number | K85X-EA-9P |
Description | CONN D-SUB PLUG 9P VERT SLDR CUP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-EA-9P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $14.09000 | $140.90 |
| 25 | $13.20680 | $330.17 |
| 56 | $12.47375 | $698.53 |
| 112 | $11.87795 | $1,330.33 |
| 280 | $11.13404 | $3,117.53 |
| 504 | $10.68165 | $5,383.55 |
| 1,008 | $10.17182 | $10,253.19 |
| 2,520 | $9.53538 | $24,029.16 |

