K11X-E9P-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K11X-E9P-N

DigiKey Part Number
2092-K11X-E9P-N-ND
Manufacturer
Manufacturer Product Number
K11X-E9P-N
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.200" (5.08mm)
Features
Board Lock, Grounding Indents
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.87000$30.87
10$26.24200$262.42
25$24.60000$615.00
50$23.42440$1,171.22
100$22.30600$2,230.60
250$20.90880$5,227.20
500$19.91118$9,955.59
1,000$18.96133$18,961.33
2,500$17.77524$44,438.10
Manufacturers Standard Package