



GMX-N-1010 | |
---|---|
DigiKey Part Number | 2092-GMX-N-1010-ND |
Manufacturer | |
Manufacturer Product Number | GMX-N-1010 |
Description | MODJK LOW/PROF RT<10P10C BLK ROH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-N-1010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $11.32300 | $113.23 |
25 | $10.61520 | $265.38 |
50 | $10.10780 | $505.39 |
210 | $9.13300 | $1,917.93 |
420 | $8.69681 | $3,652.66 |
630 | $8.45146 | $5,324.42 |
1,050 | $8.15219 | $8,559.80 |
2,520 | $7.66409 | $19,313.51 |