
0142PDLF08/SB | |
|---|---|
DigiKey Part Number | 5152-0142PDLF08/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0142PDLF08/SB |
Description | SOLDERING TIP ERSADUR, 0.8 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Pencil For i-TOOL MK2, i-TOOL NANO MK2, i-TOOL PICO MK2, i-TOOL TRACE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Pencil | |
Height | - | |
Width | - | |
Length | 0.315" (8.00mm) | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | i-TOOL MK2, i-TOOL NANO MK2, i-TOOL PICO MK2, i-TOOL TRACE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.84000 | $144.84 |


