
1189-12 | |
---|---|
DigiKey Part Number | 229-1005-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 1189-12 |
Description | COAX CBL H.FL TO H.FL 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial H.FL to H.FL 1.27mm OD Coaxial Cable 12.00" (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | H.FL to H.FL | |
1st Connector | H.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | H.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.27mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
