1189-06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KSM Electronics Inc.
In Stock: 198
Unit Price: $123.33000
Datasheet
1189-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1189-06

DigiKey Part Number
229-1004-ND
Manufacturer
KSM Electronics Inc.
Manufacturer Product Number
1189-06
Description
COAX CBL H.FL TO H.FL 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial H.FL to H.FL 1.27mm OD Coaxial Cable 6.000" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
KSM Electronics Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
H.FL to H.FL
1st Connector
H.FL Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
H.FL Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
1.27mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL H.FL TO H.FL 12"
In-Stock: 0
Unit Price: $160.31980