
WU732B15TTD24L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD24L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD24L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD24L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD24L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD24L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.45100 | $34.51 |
| 25 | $2.93720 | $73.43 |
| 50 | $2.61400 | $130.70 |
| 100 | $2.33900 | $233.90 |
| 250 | $2.03800 | $509.50 |
| 500 | $1.84936 | $924.68 |
| 1,000 | $1.68897 | $1,688.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40347 | $7,017.35 |
| 10,000 | $1.31017 | $13,101.70 |
| 15,000 | $1.26224 | $18,933.60 |
| 25,000 | $1.20804 | $30,201.00 |
| 35,000 | $1.17574 | $41,150.90 |
| 50,000 | $1.14419 | $57,209.50 |
| 60,000 | $1.14219 | $68,531.40 |

