13 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732B15TTD13L0F

DigiKey Part Number
2019-WU732B15TTD13L0FTR-ND - Tape & Reel (TR)
2019-WU732B15TTD13L0FCT-ND - Cut Tape (CT)
2019-WU732B15TTD13L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WU732B15TTD13L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732B15TTD13L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.45100$34.51
25$2.93720$73.43
50$2.61400$130.70
100$2.33900$233.90
250$2.03800$509.50
500$1.84936$924.68
1,000$1.68897$1,688.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.40347$7,017.35
10,000$1.31017$13,101.70
15,000$1.26224$18,933.60
25,000$1.20804$30,201.00
35,000$1.17574$41,150.90
50,000$1.14419$57,209.50
60,000$1.14219$68,531.40
Manufacturers Standard Package