
WK73S2HTTER549F | |
|---|---|
DigiKey Part Number  | 2019-WK73S2HTTER549FTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | WK73S2HTTER549F  | 
Description  | RES 549 MOHM 1% 1W 2010  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 549 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WK73S2HTTER549F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 2010 (5025 Metric), 1020  | |
Supplier Device Package  | ||
Size / Dimension  | 0.098" L x 0.197" W (2.50mm x 5.00mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.07539 | $4,301.56 | 

