WK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2BTTD7R50F

DigiKey Part Number
2019-WK73S2BTTD7R50FTR-ND - Tape & Reel (TR)
2019-WK73S2BTTD7R50FCT-ND - Cut Tape (CT)
2019-WK73S2BTTD7R50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2BTTD7R50F
Description
RES 7.5 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2BTTD7R50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.09200$10.92
25$0.87680$21.92
50$0.75540$37.77
100$0.65930$65.93
250$0.56132$140.33
500$0.50530$252.65
1,000$0.46072$460.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38940$1,947.00
10,000$0.36862$3,686.20
15,000$0.35849$5,377.35
25,000$0.34751$8,687.75
35,000$0.34123$11,943.05
50,000$0.33528$16,764.00
60,000$0.33250$19,950.00
120,000$0.32332$38,798.40
125,000$0.32285$40,356.25
Manufacturers Standard Package