
TLR2BPDTD1L50F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BPDTD1L50F75TR-ND - Tape & Reel (TR) 2019-TLR2BPDTD1L50F75CT-ND - Cut Tape (CT) 2019-TLR2BPDTD1L50F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BPDTD1L50F75 |
Description | RES 1.5M OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BPDTD1L50F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.31000 | $9.31 |
| 10 | $6.07000 | $60.70 |
| 25 | $5.19240 | $129.81 |
| 50 | $4.64320 | $232.16 |
| 100 | $4.17760 | $417.76 |
| 250 | $3.66692 | $916.73 |
| 500 | $3.34700 | $1,673.50 |
| 1,000 | $3.07522 | $3,075.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.59147 | $12,957.35 |
| 10,000 | $2.43340 | $24,334.00 |
| 15,000 | $2.35222 | $35,283.30 |
| 25,000 | $2.26042 | $56,510.50 |
| 35,000 | $2.24648 | $78,626.80 |

