
TLR2BDTD2L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BDTD2L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BDTD2L00F75CT-ND - Cut Tape (CT) 2019-TLR2BDTD2L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BDTD2L00F75 |
Description | RES 0.002 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BDTD2L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 10 | $5.36700 | $53.67 |
| 25 | $4.58760 | $114.69 |
| 50 | $4.09920 | $204.96 |
| 100 | $3.68260 | $368.26 |
| 250 | $3.22708 | $806.77 |
| 500 | $2.94198 | $1,470.99 |
| 1,000 | $2.69945 | $2,699.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.26794 | $11,339.70 |
| 10,000 | $2.12692 | $21,269.20 |
| 15,000 | $2.05450 | $30,817.50 |
| 25,000 | $1.97261 | $49,315.25 |
| 35,000 | $1.94014 | $67,904.90 |

