
SR73W3ATTER360F | |
|---|---|
DigiKey Part Number | 2019-SR73W3ATTER360FTR-ND - Tape & Reel (TR) 2019-SR73W3ATTER360FCT-ND - Cut Tape (CT) 2019-SR73W3ATTER360FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR73W3ATTER360F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR73W3ATTER360F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.52300 | $55.23 |
| 25 | $4.72200 | $118.05 |
| 50 | $4.22120 | $211.06 |
| 100 | $3.79450 | $379.45 |
| 250 | $3.32604 | $831.51 |
| 500 | $3.03316 | $1,516.58 |
| 1,000 | $2.78409 | $2,784.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.39266 | $9,570.64 |
| 8,000 | $2.23998 | $17,919.84 |
| 12,000 | $2.16155 | $25,938.60 |
| 20,000 | $2.07287 | $41,457.40 |
| 28,000 | $2.02004 | $56,561.12 |
| 40,000 | $2.00903 | $80,361.20 |

