2512(6432);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER130F

DigiKey Part Number
2019-SR733ATTER130FTR-ND - Tape & Reel (TR)
2019-SR733ATTER130FCT-ND - Cut Tape (CT)
2019-SR733ATTER130FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER130F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER130F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$5.52300$55.23
25$4.72200$118.05
50$4.22120$211.06
100$3.79450$379.45
250$3.32604$831.51
500$3.03316$1,516.58
1,000$2.78409$2,784.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.39266$9,570.64
8,000$2.23998$17,919.84
12,000$2.16155$25,938.60
20,000$2.07287$41,457.40
28,000$2.02004$56,561.12
40,000$2.00903$80,361.20
Manufacturers Standard Package