1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG732BTTD270K

DigiKey Part Number
2019-SG732BTTD270KTR-ND - Tape & Reel (TR)
2019-SG732BTTD270KCT-ND - Cut Tape (CT)
2019-SG732BTTD270KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG732BTTD270K
Description
RES 27 OHM 10% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG732BTTD270K Models
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
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$0.97100$9.71
25$0.77680$19.42
50$0.66420$33.21
100$0.57680$57.68
250$0.48820$122.05
500$0.43730$218.65
1,000$0.39691$396.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33241$1,662.05
10,000$0.31363$3,136.30
15,000$0.30448$4,567.20
25,000$0.29455$7,363.75
35,000$0.28887$10,110.45
50,000$0.28350$14,175.00
60,000$0.28099$16,859.40
120,000$0.27270$32,724.00
125,000$0.27226$34,032.50
Manufacturers Standard Package