2512(6432);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTE10R0F

DigiKey Part Number
2019-SR733ATTE10R0FTR-ND - Tape & Reel (TR)
2019-SR733ATTE10R0FCT-ND - Cut Tape (CT)
2019-SR733ATTE10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTE10R0F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTE10R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.42000$7.42
10$4.81400$48.14
25$4.10880$102.72
50$3.66800$183.40
100$3.29280$329.28
250$2.88092$720.23
500$2.62328$1,311.64
1,000$2.40439$2,404.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.06027$8,241.08
8,000$1.92600$15,408.00
12,000$1.85706$22,284.72
20,000$1.77907$35,581.40
28,000$1.73261$48,513.08
40,000$1.70309$68,123.60
Manufacturers Standard Package