
SR732HTTER115F | |
---|---|
DigiKey Part Number | 2019-SR732HTTER115FTR-ND - Tape & Reel (TR) 2019-SR732HTTER115FCT-ND - Cut Tape (CT) 2019-SR732HTTER115FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER115F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 115 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER115F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.25300 | $42.53 |
25 | $3.62920 | $90.73 |
50 | $3.23520 | $161.76 |
100 | $2.90090 | $290.09 |
250 | $2.53424 | $633.56 |
500 | $2.30450 | $1,152.25 |
1,000 | $2.10924 | $2,109.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.80232 | $7,209.28 |
8,000 | $1.68258 | $13,460.64 |
12,000 | $1.62108 | $19,452.96 |
20,000 | $1.55154 | $31,030.80 |
28,000 | $1.51010 | $42,282.80 |
40,000 | $1.46962 | $58,784.80 |
48,000 | $1.46772 | $70,450.56 |