
SR732ATTER280F | |
---|---|
DigiKey Part Number | 2019-SR732ATTER280FTR-ND - Tape & Reel (TR) 2019-SR732ATTER280FCT-ND - Cut Tape (CT) 2019-SR732ATTER280FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTER280F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.76700 | $27.67 |
25 | $2.34520 | $58.63 |
50 | $2.08400 | $104.20 |
100 | $1.86140 | $186.14 |
250 | $1.61660 | $404.15 |
500 | $1.46370 | $731.85 |
1,000 | $1.33347 | $1,333.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12889 | $4,515.56 |
8,000 | $1.04904 | $8,392.32 |
12,000 | $1.00804 | $12,096.48 |
20,000 | $0.96165 | $19,233.00 |
28,000 | $0.93400 | $26,152.00 |
40,000 | $0.90701 | $36,280.40 |
48,000 | $0.89406 | $42,914.88 |