
SR731JTTDR249F | |
---|---|
DigiKey Part Number | 2019-SR731JTTDR249FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR249FCT-ND - Cut Tape (CT) 2019-SR731JTTDR249FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR249F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR249F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.76700 | $27.67 |
25 | $2.34520 | $58.63 |
50 | $2.08400 | $104.20 |
100 | $1.86140 | $186.14 |
250 | $1.61660 | $404.15 |
500 | $1.46370 | $731.85 |
1,000 | $1.33347 | $1,333.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10175 | $5,508.75 |
10,000 | $1.02599 | $10,259.90 |
15,000 | $0.98708 | $14,806.20 |
25,000 | $0.94307 | $23,576.75 |
35,000 | $0.91685 | $32,089.75 |
50,000 | $0.89124 | $44,562.00 |
60,000 | $0.87895 | $52,737.00 |