5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731HTTC5R60F

DigiKey Part Number
2019-SR731HTTC5R60FTR-ND - Tape & Reel (TR)
2019-SR731HTTC5R60FCT-ND - Cut Tape (CT)
2019-SR731HTTC5R60FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731HTTC5R60F
Description
CURRENT SENSE RESISTOR
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731HTTC5R60F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.77100$27.71
25$2.34800$58.70
50$2.08660$104.33
100$1.86380$186.38
250$1.61864$404.66
500$1.46556$732.78
1,000$1.33517$1,335.17
5,000$1.10316$5,515.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.02730$10,273.00
20,000$0.96288$19,257.60
30,000$0.92979$27,893.70
50,000$0.89237$44,618.50
70,000$0.87353$61,147.10
Manufacturers Standard Package