0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP5R60F

DigiKey Part Number
2019-SR731ERTTP5R60FTR-ND - Tape & Reel (TR)
2019-SR731ERTTP5R60FCT-ND - Cut Tape (CT)
2019-SR731ERTTP5R60FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP5R60F
Description
RES 5.6 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ERTTP5R60F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.55400$25.54
25$2.14400$53.60
50$1.90740$95.37
100$1.71900$171.90
250$1.52956$382.39
500$1.41990$709.95
1,000$1.33269$1,332.69
5,000$1.19290$5,964.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.15208$11,520.80
20,000$1.11957$22,391.40
30,000$1.10371$33,111.30
50,000$1.08651$54,325.50
70,000$1.07666$75,366.20
Manufacturers Standard Package