
SR731ERTTP5R10F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP5R10FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP5R10FCT-ND - Cut Tape (CT) 2019-SR731ERTTP5R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP5R10F |
Description | RES 5.1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP5R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.55400 | $25.54 |
| 25 | $2.01360 | $50.34 |
| 50 | $1.77520 | $88.76 |
| 100 | $1.59250 | $159.25 |
| 250 | $1.43036 | $357.59 |
| 500 | $1.29998 | $649.99 |
| 1,000 | $1.19098 | $1,190.98 |
| 5,000 | $1.18584 | $5,929.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.04903 | $10,490.30 |
| 20,000 | $1.04263 | $20,852.60 |
| 30,000 | $1.03931 | $31,179.30 |
| 50,000 | $1.03553 | $51,776.50 |
| 70,000 | $1.03327 | $72,328.90 |

