0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP5R10F

DigiKey Part Number
2019-SR731ERTTP5R10FTR-ND - Tape & Reel (TR)
2019-SR731ERTTP5R10FCT-ND - Cut Tape (CT)
2019-SR731ERTTP5R10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP5R10F
Description
RES 5.1 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ERTTP5R10F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.55400$25.54
25$2.01360$50.34
50$1.77520$88.76
100$1.59250$159.25
250$1.43036$357.59
500$1.29998$649.99
1,000$1.19098$1,190.98
5,000$1.18584$5,929.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.04903$10,490.30
20,000$1.04263$20,852.60
30,000$1.03931$31,179.30
50,000$1.03553$51,776.50
70,000$1.03327$72,328.90
Manufacturers Standard Package