
SR731ERTTP1R8J | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R8JTR-ND - Tape & Reel (TR) 2019-SR731ERTTP1R8JCT-ND - Cut Tape (CT) 2019-SR731ERTTP1R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R8J |
Description | RES 1.8 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.23500 | $22.35 |
| 25 | $1.86680 | $46.67 |
| 50 | $1.65300 | $82.65 |
| 100 | $1.48240 | $148.24 |
| 250 | $1.31092 | $327.73 |
| 500 | $1.21170 | $605.85 |
| 1,000 | $1.13289 | $1,132.89 |
| 5,000 | $1.00647 | $5,032.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.96957 | $9,695.70 |
| 20,000 | $0.94019 | $18,803.80 |
| 30,000 | $0.92586 | $27,775.80 |
| 50,000 | $0.91032 | $45,516.00 |
| 70,000 | $0.90142 | $63,099.40 |

