
SR731ERTTP1R80F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R80FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP1R80FCT-ND - Cut Tape (CT) 2019-SR731ERTTP1R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R80F |
Description | RES 1.8 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R80F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.55400 | $25.54 |
| 25 | $2.14400 | $53.60 |
| 50 | $1.90740 | $95.37 |
| 100 | $1.71900 | $171.90 |
| 250 | $1.52956 | $382.39 |
| 500 | $1.41990 | $709.95 |
| 1,000 | $1.33269 | $1,332.69 |
| 5,000 | $1.19290 | $5,964.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.15208 | $11,520.80 |
| 20,000 | $1.11957 | $22,391.40 |
| 30,000 | $1.10371 | $33,111.30 |
| 50,000 | $1.08651 | $54,325.50 |
| 70,000 | $1.07666 | $75,366.20 |

