0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP1R6J

DigiKey Part Number
2019-SR731ERTTP1R6JTR-ND - Tape & Reel (TR)
2019-SR731ERTTP1R6JCT-ND - Cut Tape (CT)
2019-SR731ERTTP1R6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP1R6J
Description
RES 1.6 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ERTTP1R6J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.23500$22.35
25$1.86680$46.67
50$1.65300$82.65
100$1.48240$148.24
250$1.31092$327.73
500$1.21170$605.85
1,000$1.13289$1,132.89
5,000$1.00647$5,032.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.96957$9,695.70
20,000$0.94019$18,803.80
30,000$0.92586$27,775.80
50,000$0.91032$45,516.00
70,000$0.90142$63,099.40
Manufacturers Standard Package