
SG73S1ETTP10R0F | |
---|---|
DigiKey Part Number | 2019-SG73S1ETTP10R0FTR-ND - Tape & Reel (TR) 2019-SG73S1ETTP10R0FCT-ND - Cut Tape (CT) 2019-SG73S1ETTP10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1ETTP10R0F |
Description | RES 10 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1ETTP10R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59600 | $5.96 |
25 | $0.46080 | $11.52 |
50 | $0.38720 | $19.36 |
100 | $0.32270 | $32.27 |
250 | $0.23624 | $59.06 |
500 | $0.22056 | $110.28 |
1,000 | $0.16371 | $163.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12200 | $1,220.00 |
20,000 | $0.11534 | $2,306.80 |
30,000 | $0.07888 | $2,366.40 |
50,000 | $0.07686 | $3,843.00 |
120,000 | $0.07592 | $9,110.40 |
240,000 | $0.07281 | $17,474.40 |
250,000 | $0.07265 | $18,162.50 |