0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD6800F

DigiKey Part Number
2019-SG73P2ATTD6800FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD6800FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD6800FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD6800F
Description
RES 680 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD6800F Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 7,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66200$6.62
25$0.51640$12.91
50$0.43620$21.81
100$0.37330$37.33
250$0.29344$73.36
500$0.27236$136.18
1,000$0.19761$197.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18486$924.30
10,000$0.14858$1,485.80
15,000$0.13918$2,087.70
25,000$0.13828$3,457.00
35,000$0.13775$4,821.25
50,000$0.12873$6,436.50
60,000$0.12849$7,709.40
Manufacturers Standard Package