0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD6202F

DigiKey Part Number
2019-SG73P2ATTD6202FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD6202FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD6202FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD6202F
Description
RES 62K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD6202F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.57100$5.71
25$0.44400$11.10
50$0.37200$18.60
100$0.28550$28.55
250$0.23596$58.99
500$0.22028$110.14
1,000$0.19735$197.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14997$749.85
10,000$0.13978$1,397.80
15,000$0.12613$1,891.95
25,000$0.11250$2,812.50
35,000$0.10778$3,772.30
Manufacturers Standard Package