0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD5R6J

DigiKey Part Number
2019-SG73P2ATTD5R6JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD5R6JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD5R6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD5R6J
Description
RES 5.6 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD5R6J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.48100$4.81
25$0.37200$9.30
50$0.31160$15.58
100$0.26190$26.19
250$0.21344$53.36
500$0.18552$92.76
1,000$0.16341$163.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12827$641.35
10,000$0.10529$1,052.90
15,000$0.10036$1,505.40
25,000$0.09539$2,384.75
35,000$0.09499$3,324.65
50,000$0.09460$4,730.00
60,000$0.09441$5,664.60
120,000$0.09375$11,250.00
125,000$0.09372$11,715.00
Manufacturers Standard Package